
CBT3384D,118 | |
|---|---|
DigiKey Part Number | 2156-CBT3384D,118-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CBT3384D,118 |
Description | IC BUS SWITCH 5 X 1:1 24-SO |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP Semiconductors | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 24-SO |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 0,71392 € | 254,87 € |
| Unit Price without VAT: | 0,71392 € |
|---|---|
| Unit Price with VAT: | 0,84956 € |

