
CBT3257AD,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3257AD,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | CBT3257AD,112 |
Description | IC MUX/DEMUX 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 59095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 514 | 0,49294 € | 253,37 € |
| Unit Price without VAT: | 0,49294 € |
|---|---|
| Unit Price with VAT: | 0,58660 € |

