
CBT3244ADS,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3244ADS,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3244ADS,112 |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 1:1 | Supplier Device Package 20-SSOP |
| Bulk: | 18240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,38245 € | 254,33 € |
| Unit Price without VAT: | 0,38245 € |
|---|---|
| Unit Price with VAT: | 0,45512 € |

