
CAT9554AYI-G | |
|---|---|
DigiKey Part Number | 2156-CAT9554AYI-G-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT9554AYI-G |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Catalyst Semiconductor Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,90939 € | 253,72 € |
| Unit Price without VAT: | 0,90939 € |
|---|---|
| Unit Price with VAT: | 1,08217 € |

