
CAT9534YI-G | |
|---|---|
DigiKey Part Number | 2156-CAT9534YI-G-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT9534YI-G |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Features POR |
Manufacturer Catalyst Semiconductor Inc. | Output Type Push-Pull |
Series | Current - Output Source/Sink 10mA, 24mA |
Packaging Bulk | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
| Bulk: | 32302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54204 € | 257,52 € |
| Unit Price without VAT: | 1,54204 € |
|---|---|
| Unit Price with VAT: | 1,83503 € |

