Image for CAT93C86WI-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C86WI-G

DigiKey Part Number
2156-CAT93C86WI-G-ND
Manufacturer
Manufacturer Product Number
CAT93C86WI-G
Description
CAT93C86 - 16-KBit Microwire Ser
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 100 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16, 2K x 8
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
-
Access Time
100 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2380
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7570,34424 €260,59 €
Unit Price without VAT:0,34424 €
Unit Price with VAT:0,40965 €