
CAT93C56WI-G | |
|---|---|
DigiKey Part Number | 2156-CAT93C56WI-G-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT93C56WI-G |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8, 128 x 16 |
Mfr | Memory Interface Microwire |
Packaging Bulk | Clock Frequency 2 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Bulk: | 5590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

