
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Series | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-253-4, TO-253AA |
Type Power Supply Monitor | Supplier Device Package SOT-143 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4V |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

