
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 3900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38727 € | 260,63 € |
| Unit Price without VAT: | 0,38727 € |
|---|---|
| Unit Price with VAT: | 0,46085 € |

