
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Circuits | 2 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Resistance - Wiper (Ohms) (Typ) | 80 |
| Bulk: | 3007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,88830 € | 259,08 € |
| Unit Price without VAT: | 4,88830 € |
|---|---|
| Unit Price with VAT: | 5,81708 € |

