Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5401YI-10

DigiKey Part Number
2156-CAT5401YI-10-488-ND
Manufacturer
Manufacturer Product Number
CAT5401YI-10
Description
IC DIG POT 10K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Features
Selectable Address
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
300ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
100
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:709
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,57543 €256,47 €
Unit Price without VAT:5,57543 €
Unit Price with VAT:6,63476 €