Image for CAT5401WI50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5401WI50

DigiKey Part Number
2156-CAT5401WI50-ND
Manufacturer
Manufacturer Product Number
CAT5401WI50
Description
IC DIG POT 50K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Features
Selectable Address
Part Status
Active
Tolerance
±20%
Taper
Linear
Temperature Coefficient (Typ)
300ppm/°C
Configuration
Potentiometer
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
24-SOIC
Number of Taps
64
Package / Case
24-SOIC (0.295", 7.50mm Width)
Resistance (Ohms)
50k
Operating Temperature
-40°C ~ 85°C
Interface
SPI
Resistance - Wiper (Ohms) (Typ)
100
Product Questions and Answers
Additional Resources
In-Stock: 1.519
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1519
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,62000 €258,52 €
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €