Image for CAT5261WI-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5261WI-00

DigiKey Part Number
2156-CAT5261WI-00-488-ND
Manufacturer
Manufacturer Product Number
CAT5261WI-00
Description
IC DIG POT 100K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
onsemi
Memory Type
Non-Volatile
Series
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.221
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1221
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,61768 €258,59 €
Unit Price without VAT:4,61768 €
Unit Price with VAT:5,49504 €