Digital Potentiometer 2.5k Ohm 4 Circuit 64 Taps Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5241WI25

DigiKey Part Number
2156-CAT5241WI25-488-ND
Manufacturer
Manufacturer Product Number
CAT5241WI25
Description
IC DIG POT 2.5K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 2.5k Ohm 4 Circuit 64 Taps Interface 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Temperature Coefficient (Typ)
300ppm/°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Supplier Device Package
20-SOIC
Number of Circuits
4
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
2.5k
Resistance - Wiper (Ohms) (Typ)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.024
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1024
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
514,99745 €254,87 €
Unit Price without VAT:4,99745 €
Unit Price with VAT:5,94697 €