Image for CAT5221WI-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5221WI-00

DigiKey Part Number
2156-CAT5221WI-00-488-ND
Manufacturer
Manufacturer Product Number
CAT5221WI-00
Description
IC DIG POT 100K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Features
Selectable Address
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
±300ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-SOIC
Number of Circuits
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
80
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:685
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
892,85562 €254,15 €
Unit Price without VAT:2,85562 €
Unit Price with VAT:3,39819 €