
CAT5122TBI-50GT3 | |
|---|---|
DigiKey Part Number | 2156-CAT5122TBI-50GT3-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT5122TBI-50GT3 |
Description | IC DIG POT 50K SOT-23-5 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 16 Taps Up/Down (U/D, CS) Interface SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Catalyst Semiconductor Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-5 |
Configuration Rheostat | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 16 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Bulk: | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

