
Category | Resistance (Ohms) 100k |
Manufacturer onsemi | Interface Up/Down (U/D, CS) |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-5 |
Configuration Rheostat | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

