Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5116LI

DigiKey Part Number
2156-CAT5116LI-488-ND
Manufacturer
Manufacturer Product Number
CAT5116LI
Description
IC DIG POT 32K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
onsemi
Memory Type
Non-Volatile
Series
Voltage - Supply
2.5V ~ 5.5V
Packaging
Bulk
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Taper
Logarithmic
Supplier Device Package
8-PDIP
Configuration
Potentiometer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
32k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:441
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1611,58081 €254,51 €
Unit Price without VAT:1,58081 €
Unit Price with VAT:1,88116 €