Image for CAT5113VGI-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113VGI-50

DigiKey Part Number
2156-CAT5113VGI-50-488-ND
Manufacturer
Manufacturer Product Number
CAT5113VGI-50
Description
IC DIG POT 50K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
onsemi
Memory Type
Non-Volatile
Packaging
Bulk
Voltage - Supply
2.5V ~ 6V
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
300ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-SOIC
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Taps
100
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:613
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2091,22388 €255,79 €
Unit Price without VAT:1,22388 €
Unit Price with VAT:1,45642 €