Image for CAT28LV65P-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28LV65P-15

DigiKey Part Number
2156-CAT28LV65P-15-488-ND
Manufacturer
Manufacturer Product Number
CAT28LV65P-15
Description
IC EEPROM 64KBIT 28DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit 150 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Bulk
Access Time
150 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:630
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,89526 €255,86 €
Unit Price without VAT:1,89526 €
Unit Price with VAT:2,25536 €