
CAT28LV64LI20 | |
|---|---|
DigiKey Part Number | 2156-CAT28LV64LI20-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT28LV64LI20 |
Description | IC EEPROM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 28-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Bulk | Access Time 200 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

