
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Bulk | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - Boot Block | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Bulk: | 397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,30920 € | 257,73 € |
| Unit Price without VAT: | 10,30920 € |
|---|---|
| Unit Price with VAT: | 12,26795 € |

