
Category | Memory Organization 2K x 8 |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Bulk | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Bulk: | 520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,81612 € | 255,68 € |
| Unit Price without VAT: | 3,81612 € |
|---|---|
| Unit Price with VAT: | 4,54118 € |

