
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 80 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 6V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,17848 € | 249,34 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

