EEPROM Memory IC 64Kbit I2C 400 kHz 3.5 µs 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24WC66LI-G

DigiKey Part Number
2156-CAT24WC66LI-G-ND
Manufacturer
Manufacturer Product Number
CAT24WC66LI-G
Description
IC EEPROM 64KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 3.5 µs 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
3.5 µs
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.678
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3678
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14630 €265,83 €
Unit Price without VAT:0,14630 €
Unit Price with VAT:0,17410 €