
CAT24C16WI-G | |
|---|---|
DigiKey Part Number | 2156-CAT24C16WI-G-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT24C16WI-G |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Bulk: | 45097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |


