Image for CAT1232LPZ-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1232LPZ-G

DigiKey Part Number
2156-CAT1232LPZ-G-488-ND
Manufacturer
Manufacturer Product Number
CAT1232LPZ-G
Description
CAT1232 - 5V SUPPLY MONITOR, WAT
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1344
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3560,72289 €257,35 €
Unit Price without VAT:0,72289 €
Unit Price with VAT:0,86024 €