
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

