
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High/Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.55V, 2.7V |
| Bulk: | 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19083 € | 257,22 € |
| Unit Price without VAT: | 1,19083 € |
|---|---|
| Unit Price with VAT: | 1,41709 € |

