
CA7611E | |
|---|---|
DigiKey Part Number | 2156-CA7611E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA7611E |
Description | VIDEO IF AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Video 16-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 63 mA |
Manufacturer Harris Corporation | Voltage - Supply, Single/Dual (±) 10.8V ~ 13.2V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Applications Video | Supplier Device Package 16-PDIP |
Number of Circuits 1 |
| Bulk: | 749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

