
CA3338E | |
|---|---|
DigiKey Part Number | 2156-CA3338E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3338E |
Description | IC DAC 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20ns (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 7.5V | |
Voltage - Supply, Digital | 4.5V ~ 7.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.75 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,61500 € | 260,61 € |
| Unit Price without VAT: | 18,61500 € |
|---|---|
| Unit Price with VAT: | 22,15185 € |

