
CA3310E | |
|---|---|
DigiKey Part Number | 2156-CA3310E-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3310E |
Description | IC ADC 10BIT 24-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80k | |
Data Interface | Parallel | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,58359 € | 256,76 € |
| Unit Price without VAT: | 6,58359 € |
|---|---|
| Unit Price with VAT: | 7,83447 € |

