
CA3310AE | |
|---|---|
DigiKey Part Number | 2156-CA3310AE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3310AE |
Description | IC ADC 10BIT 24-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | - | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 6V | |
Voltage - Supply, Digital | 3V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,17387 € | 258,78 € |
| Unit Price without VAT: | 4,17387 € |
|---|---|
| Unit Price with VAT: | 4,96691 € |

