
CA3306CM96 | |
|---|---|
DigiKey Part Number | 2156-CA3306CM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3306CM96 |
Description | IC ADC 6BIT 20-SOIC |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 6 | |
Sampling Rate (Per Second) | 30MHz | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,70229 € | 259,42 € |
| Unit Price without VAT: | 2,70229 € |
|---|---|
| Unit Price with VAT: | 3,21573 € |

