4 Bit Analog to Digital Converter 1 Input 1 Flash 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3304AE

DigiKey Part Number
2156-CA3304AE-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CA3304AE
Description
IC ADC 4BIT 16-PDIP
Customer Reference
Detailed Description
4 Bit Analog to Digital Converter 1 Input 1 Flash 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
4
Sampling Rate (Per Second)
25M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
3V ~ 7.5V
Voltage - Supply, Digital
3V ~ 7.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.644
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495,27551 €258,50 €
Unit Price without VAT:5,27551 €
Unit Price with VAT:6,27786 €