
CA3292AM96 | |
|---|---|
DigiKey Part Number | 2156-CA3292AM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3292AM96 |
Description | QUAD-GATED INVERTING POWER DRIVE |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 600mA 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 15V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | ||
Base Product Number |
| Bulk: | 558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,89331 € | 257,49 € |
| Unit Price without VAT: | 1,89331 € |
|---|---|
| Unit Price with VAT: | 2,25304 € |

