
CA3290BT | |
|---|---|
DigiKey Part Number | 2156-CA3290BT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3290BT |
Description | IC COMPARATOR 2 GEN PUR TO5-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TO-5-8 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 50pA @ ±15V |
Manufacturer Harris Corporation | Current - Output (Typ) 30mA |
Packaging Bulk | Current - Quiescent (Max) 3mA |
Part Status Active | CMRR, PSRR (Typ) 87dB, 96dB |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 2 | Package / Case TO-205AA, TO-5-8 Metal Can |
Output Type Open-Collector | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 36V, ±18V | Supplier Device Package TO-5-8 |
Voltage - Input Offset (Max) 20mV @ ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,64353 € | 248,94 € |
| Unit Price without VAT: | 14,64353 € |
|---|---|
| Unit Price with VAT: | 17,42580 € |

