


CA3277E | |
|---|---|
DigiKey Part Number | 2156-CA3277E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3277E |
Description | IC REG LINEAR DUAL 5V REG |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 2 Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller/Converter, Multimedia Processors | |
Voltage - Input | 18V | |
Number of Outputs | 2 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |

