Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3272QX

DigiKey Part Number
2156-CA3272QX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CA3272QX
Description
INVERTING POWER DRIVER
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
60V
Voltage - Supply (Vcc/Vdd)
7V
Current - Output (Max)
600mA
Rds On (Typ)
-
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:383
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
753,44240 €258,18 €
Unit Price without VAT:3,44240 €
Unit Price with VAT:4,09646 €