
CA3272AQ | |
|---|---|
DigiKey Part Number | 2156-CA3272AQ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3272AQ |
Description | INVERTING POWER DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7V |
Mfr | Current - Output (Max) 600mA |
Packaging Bulk | Input Type Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 60V |
| Bulk: | 2373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

