
CA3254E | |
|---|---|
DigiKey Part Number | 2156-CA3254E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3254E |
Description | IC CLOCK GENERATOR 24DIP |
Customer Reference | |
Detailed Description | Clock Generator IC 1 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | - | |
Output | Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 7.5V ~ 10.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 4381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,68875 € | 251,02 € |
| Unit Price without VAT: | 15,68875 € |
|---|---|
| Unit Price with VAT: | 18,66961 € |

