
CA3227E | |
|---|---|
DigiKey Part Number | 2156-CA3227E-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3227E |
Description | RF TRANS 5 NPN 8V 3GHZ 16-PDIP |
Customer Reference | |
Detailed Description | RF Transistor 5 NPN 8V 20mA 3GHz 85mW Through Hole 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 5 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 3GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 85mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 8360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,43547 € | 258,16 € |
| Unit Price without VAT: | 2,43547 € |
|---|---|
| Unit Price with VAT: | 2,89821 € |

