
CA3194E | |
|---|---|
DigiKey Part Number | 2156-CA3194E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3194E |
Description | TV SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Luminance/Chroma Processor Digital Signal Processor (DSP) 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Luminance/Chroma Processor | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27025 € | 258,35 € |
| Unit Price without VAT: | 3,27025 € |
|---|---|
| Unit Price with VAT: | 3,89160 € |

