
CA3172E | |
|---|---|
DigiKey Part Number | 2156-CA3172E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3172E |
Description | IC PROCESSOR/DEMODULATOR 14-PDIP |
Customer Reference | |
Detailed Description | Processor/Demodulator 14-PDIP |
Datasheet | Datasheet |
Category | Type Processor/Demodulator |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
DigiKey Programmable Not Verified |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,47587 € | 257,49 € |
| Unit Price without VAT: | 2,47587 € |
|---|---|
| Unit Price with VAT: | 2,94629 € |

