
CA3128Q | |
|---|---|
DigiKey Part Number | 2156-CA3128Q-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3128Q |
Description | TV PROCESSOR FOR PAL SYSTEMS |
Customer Reference | |
Detailed Description | Video Interface IC PAL 16-PDIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | PAL | |
Control Interface | - | |
Voltage - Supply | 13.2V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP | |
Supplier Device Package | 16-PDIP |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,41677 € | 260,92 € |
| Unit Price without VAT: | 8,41677 € |
|---|---|
| Unit Price with VAT: | 10,01596 € |

