Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 24V 50mA, 10mA 335MHz, 6.8MHz 200mW Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3096CM96

DigiKey Part Number
2156-CA3096CM96-ND
Manufacturer
Intersil
Manufacturer Product Number
CA3096CM96
Description
TRANS NPN/PNP 24V 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 24V 50mA, 10mA 335MHz, 6.8MHz 200mW Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
50mA, 10mA
Voltage - Collector Emitter Breakdown (Max)
24V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA / 400mV, 100µA, 1mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V / 30 @ 100µA, 5V
Power - Max
200mW
Frequency - Transition
335MHz, 6.8MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137.467
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:137467
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2261,14460 €258,68 €
Unit Price without VAT:1,14460 €
Unit Price with VAT:1,36207 €