


CA3085E | |
|---|---|
DigiKey Part Number | 2156-CA3085E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3085E |
Description | IC REG LIN POS ADJ 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
PSRR | 56dB ~ 50dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 5328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

