
CA3083M | |
|---|---|
DigiKey Part Number | 2156-CA3083M-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3083M |
Description | TRANS 5NPN 15V 100MA 16-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 5 NPN 15V 100mA 450MHz 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 3V |
Manufacturer Harris Corporation | Power - Max 500mW |
Packaging Bulk | Frequency - Transition 450MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 5 NPN | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 700mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Bulk: | 859 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

