
CA3072 | |
|---|---|
DigiKey Part Number | 2156-CA3072-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3072 |
Description | IC TELEVISION CHROMA SYST 14DIP |
Customer Reference | |
Detailed Description | Television Chroma System 14-PDIP |
Datasheet | Datasheet |
Category | Type Television Chroma System |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
DigiKey Programmable Not Verified |
| Bulk: | 3531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,16459 € | 254,04 € |
| Unit Price without VAT: | 4,16459 € |
|---|---|
| Unit Price with VAT: | 4,95586 € |

