
CA3059-G | |
|---|---|
DigiKey Part Number | 2156-CA3059-G-ND |
Manufacturer | |
Manufacturer Product Number | CA3059-G |
Description | IC CONTROLLER 14-PDIP |
Customer Reference | |
Detailed Description | Controller 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Controller | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Grade | - | |
Qualification | - |
| Bulk: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,94700 € | 259,47 € |
| Unit Price without VAT: | 25,94700 € |
|---|---|
| Unit Price with VAT: | 30,87693 € |

